Probe (Double Ended) Curved, Multi Angled Stainless Steel 6.69" (170.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Probe (Double Ended) Curved, Multi Angled Stainless Steel 6.69" (170.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

43223

DigiKey Part Number
43223-ND
Manufacturer
Manufacturer Product Number
43223
Description
PROBE CURVD MULTIANGL STN STEEL
Customer Reference
Detailed Description
Probe (Double Ended) Curved, Multi Angled Stainless Steel 6.69" (170.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Curved, Multi Angled
Manufacturer
Wiha
Length - Overall
6.69" (170.0mm)
Packaging
Bulk
Features
Single Piece Construction
Part Status
Obsolete
Material
Stainless Steel
Tool Type
Probe (Double Ended)
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.