Tweezers Insulated, Serrated Flat Blunt 40 5.71" (145.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Insulated, Serrated Flat Blunt 40 5.71" (145.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

43015

DigiKey Part Number
43015-ND
Manufacturer
Manufacturer Product Number
43015
Description
TWEEZER FLAT BLUNT 40 5.71"
Customer Reference
Detailed Description
Tweezers Insulated, Serrated Flat Blunt 40 5.71" (145.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Blunt
Manufacturer
Wiha
Tip Shape
Straight
Packaging
Bulk
Length - Overall
5.71" (145.0mm)
Part Status
Obsolete
Pattern Number
40
Features
Insulated, Serrated
Material
Carbon Steel, Nickel Plated
Tip Style
Flat
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.