43010 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wiha
In Stock: 25
Unit Price: 25,22000 €
Datasheet
Tweezers Serrated Pointed Blunt 40 5.71" (145.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Serrated Pointed Blunt 40 5.71" (145.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

43010

DigiKey Part Number
43010-ND
Manufacturer
Manufacturer Product Number
43010
Description
TWEEZER POINTED BLUNT 40 5.71"
Customer Reference
Detailed Description
Tweezers Serrated Pointed Blunt 40 5.71" (145.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Serrated
Tip Style
Pointed
Tip Type
Blunt
Tip Shape
Straight
Length - Overall
5.71" (145.0mm)
Pattern Number
40
Material
Carbon Steel, Nickel Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes