Tweezers Acid Resistant, Anti-Magnetic Cylindrical Barrel 50 4.72" (120.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Cylindrical Barrel 50 4.72" (120.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

42141

DigiKey Part Number
42141-ND
Manufacturer
Manufacturer Product Number
42141
Description
TWEEZER CYLNDR BARREL 50 4.72"
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Cylindrical Barrel 50 4.72" (120.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic
Tip Style
Cylindrical
Tip Type
Barrel
Tip Shape
Straight
Length - Overall
4.72" (120.0mm)
Pattern Number
50
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.