



Category | Tip Type Fine |
Manufacturer Wiha | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.72" (120.0mm) |
Part Status Obsolete | Pattern Number 17 |
Features Guide Pin | Material Carbon Steel, Nickel Plated |
Tip Style Pointed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18043-CS | Aven Tools | 0 | 18043-CS-ND | 5,94940 € | Similar |


