Wrench Set Wrench 7/16" ~ 1" Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench Set Wrench 7/16" ~ 1" Assorted Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40095

DigiKey Part Number
40095-ND
Manufacturer
Manufacturer Product Number
40095
Description
WRENCH SET 7/16"-1" ASSORTED
Customer Reference
Detailed Description
Wrench Set Wrench 7/16" ~ 1" Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Wrench Set
Measurement Type
SAE (Standard)
End - Size
7/16" ~ 1"
Length
Assorted
Finish
-
End Detail
-
Torque
-
Features
Set of 10, Includes Roll Up Pouch
Weight
7.5 lbs (3.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.