40088 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,81000 €
Datasheet

Similar


Apex Tool Group
In Stock: 0
Unit Price: 146,49000 €
Wrench Set Wrench 6mm ~ 19mm Assorted Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrench Set Wrench 6mm ~ 19mm Assorted Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40088

DigiKey Part Number
40088-ND
Manufacturer
Manufacturer Product Number
40088
Description
WRENCH SET 6-19MM ASSORTED
Customer Reference
Detailed Description
Wrench Set Wrench 6mm ~ 19mm Assorted Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
6mm ~ 19mm
Length
Assorted
Finish
Satin Chrome Finish
End Detail
-
Torque
-
Features
Set of 14, Includes Roll Up Pouch
Weight
2.3 lbs (1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes