40067 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 59,46000 €
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40067

DigiKey Part Number
40067-ND
Manufacturer
Manufacturer Product Number
40067
Description
WRENCH COMBO 1-13/16" 19.69"
Customer Reference
Detailed Description
Combination Wrench 1-13/16" 19.69" (500.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
1-13/16"
Manufacturer
Wiha
Length
19.69" (500.0mm)
Packaging
Box
Finish
Satin Chrome Finish
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination
Weight
4.3 lbs (2 kg)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CJCW7Apex Tool Group0CJCW7-ND59,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes