40066 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 0
Unit Price: 58,31600 €
Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40066

DigiKey Part Number
40066-ND
Manufacturer
Manufacturer Product Number
40066
Description
WRENCH COMBINATION 1-3/4" 19.69"
Customer Reference
Detailed Description
Combination Wrench 1-3/4" 19.69" (500.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
1-3/4"
Manufacturer
Wiha
Length
19.69" (500.0mm)
Packaging
Box
Finish
Satin Chrome Finish
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination
Weight
4.4 lbs (2 kg)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CJCW6Apex Tool Group0CJCW6-ND58,31600 €Similar
Obsolete
This product is no longer manufactured. View Substitutes