Combination Wrench 1-1/16" 12.20" (310.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Wrench 1-1/16" 12.20" (310.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40058

DigiKey Part Number
40058-ND
Manufacturer
Manufacturer Product Number
40058
Description
WRENCH COMBO 1-1/16" 12.2"
Customer Reference
Detailed Description
Combination Wrench 1-1/16" 12.20" (310.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
1-1/16"
Manufacturer
Wiha
Length
12.20" (310.0mm)
Packaging
Box
Finish
Satin Chrome Finish
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination
Weight
0.83 lb (376.48 g)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.