Combination Wrench 15/16" 11.02" (280.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Wrench 15/16" 11.02" (280.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40056

DigiKey Part Number
40056-ND
Manufacturer
Manufacturer Product Number
40056
Description
WRENCH COMBINATION 15/16" 11.02"
Customer Reference
Detailed Description
Combination Wrench 15/16" 11.02" (280.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
15/16"
Length
11.02" (280.0mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Weight
0.63 lb (285.76 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.