40054 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 0
Unit Price: 24,38000 €
Datasheet
Combination Wrench 13/16" 9.84" (250.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Wrench 13/16" 9.84" (250.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40054

DigiKey Part Number
40054-ND
Manufacturer
Manufacturer Product Number
40054
Description
WRENCH COMBINATION 13/16" 9.84"
Customer Reference
Detailed Description
Combination Wrench 13/16" 9.84" (250.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
13/16"
Manufacturer
Wiha
Length
9.84" (250.0mm)
Packaging
Box
Finish
Satin Chrome Finish
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination
Weight
0.45 lb (204.12 g)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68419Klein Tools, Inc.068419-ND24,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes