40052 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 0
Unit Price: 21,33000 €
Datasheet
Combination Wrench 3/4" 9.06" (230.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Wrench 3/4" 9.06" (230.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40052

DigiKey Part Number
40052-ND
Manufacturer
Manufacturer Product Number
40052
Description
WRENCH COMBINATION 3/4" 9.06"
Customer Reference
Detailed Description
Combination Wrench 3/4" 9.06" (230.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
3/4"
Length
9.06" (230.0mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Weight
0.34 lb (154.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes