Combination Wrench 41mm 17.72" (450.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Wrench 41mm 17.72" (450.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40038

DigiKey Part Number
40038-ND
Manufacturer
Manufacturer Product Number
40038
Description
WRENCH COMBINATION 41MM 17.72"
Customer Reference
Detailed Description
Combination Wrench 41mm 17.72" (450.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
41mm
Manufacturer
Wiha
Length
17.72" (450.0mm)
Packaging
Box
Finish
Satin Chrome Finish
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination
Weight
3.2 lbs (1.5 kg)
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.