Combination Wrench 34mm 14.96" (380.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Combination Wrench 34mm 14.96" (380.0mm) Length
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40035

DigiKey Part Number
40035-ND
Manufacturer
Manufacturer Product Number
40035
Description
WRENCH COMBINATION 34MM 14.96"
Customer Reference
Detailed Description
Combination Wrench 34mm 14.96" (380.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Combination
Measurement Type
Metric
End - Size
34mm
Length
14.96" (380.0mm)
Finish
Satin Chrome Finish
End Detail
Angled 15°
Torque
-
Features
-
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.