Tweezers Acid Resistant, Anti-Magnetic Blunt 16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Acid Resistant, Anti-Magnetic Blunt 16
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40026

DigiKey Part Number
40026-ND
Manufacturer
Manufacturer Product Number
40026
Description
TWEEZER BLUNT 16
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Blunt 16
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Features
Acid Resistant, Anti-Magnetic
Tip Style
-
Tip Type
Blunt
Tip Shape
Bent
Length - Overall
-
Pattern Number
16
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.