Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40009

DigiKey Part Number
40009-ND
Manufacturer
Manufacturer Product Number
40009
Description
WRENCH COMBINATION 13MM 6.69"
Customer Reference
Detailed Description
Combination Wrench 13mm 6.69" (170.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
13mm
Manufacturer
Wiha
Length
6.69" (170.0mm)
Packaging
Box
Finish
Satin Chrome Finish
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination
Weight
0.14 lb (63.5 g)
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.