Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40005

DigiKey Part Number
40005W-ND
Manufacturer
Manufacturer Product Number
40005
Description
WRENCH COMBINATION 9MM 5.12"
Customer Reference
Detailed Description
Combination Wrench 9mm 5.12" (130.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
9mm
Manufacturer
Wiha
Length
5.12" (130.0mm)
Packaging
Box
Finish
Satin Chrome Finish
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination
Weight
0.07 lb (31.75 g)
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.