Wiha Tools USA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

40001

DigiKey Part Number
40001W-ND
Manufacturer
Manufacturer Product Number
40001
Description
WRENCH COMBINATION 5.5MM 3.94"
Customer Reference
Detailed Description
Combination Wrench 5.5mm 3.94" (100.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
5.5mm
Manufacturer
Wiha
Length
3.94" (100.0mm)
Packaging
Box
Finish
Satin Chrome Finish
Part Status
Obsolete
End Detail
Angled 15°
Tool Type
Combination
Weight
0.03 lb (13.61 g)
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.