6mm Slotted Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6mm Slotted Screwdriver
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

39860

DigiKey Part Number
39860-ND
Manufacturer
Manufacturer Product Number
39860
Description
SCREWDRIVER SLOTTED 6MM
Customer Reference
Detailed Description
6mm Slotted Screwdriver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
6mm
Length - Blade
6.89" (175.0mm)
Length - Overall
-
Features
Black Finish, Impact Resistant, Screw Holding, Soft Grip
Weight
0.3 lb (136.08 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.