



39700 | |
|---|---|
DigiKey Part Number | 39700WI-ND |
Manufacturer | |
Manufacturer Product Number | 39700 |
Description | SCREWDRIVER PHILLIPS #0 |
Customer Reference | |
Detailed Description | #0 Phillips Screwdriver |
Category | Tip Type Phillips |
Manufacturer Wiha | Size #0 |
Packaging Box | Length - Blade 3.94" (100.0mm) |
Part Status Obsolete | Features Black Finish, Impact Resistant, Screw Holding, Soft Grip |
Tool Type Screwdriver | Weight 0.11 lb (49.9 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1205147 | Phoenix Contact | 0 | 277-2478-ND | 10,19000 € | Similar |


