
38835 | |
|---|---|
DigiKey Part Number | 431-38835-ND |
Manufacturer | |
Manufacturer Product Number | 38835 |
Description | SOFTGRIP T-HANDLE DUAL DRIVE MAG |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Nut Driver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 1/4" | |
Length - Blade | 0.98" (25.0mm) | |
Length - Overall | - | |
Features | Chrome Finish, Soft Grip, T-Handle | |
Weight | - |

