
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Tip Type | Hex Socket | |
Tip Size | 2mm | |
Drive Size | 4mm | |
Length - Overall | 2.95" (75.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |

