



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Blade Set | |
Tip Type | Phillips, Slotted, Torx® | |
Includes | Bit Holder, Canvas Pouch, Handle | |
Features | Anti Cam Out, Ergonomic, ESD Safe, Magnetic, Quick Release, Soft Grip | |
Weight | 0.67 lb (303.91 g) |




