MFR Recommended




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Bit Holder | |
Tip Type | Hex Socket | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 10.60" (268.0mm) | |
Features | Ergonomic, Flexible Shaft, Retaining Ring, Soft Grip | |
Weight | 0.3 lb (136.08 g) |


