



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex | |
Includes | Handle | |
Features | Bit Storage, Chrome Finish, Ergonomic, Soft Grip, Stubby | |
Weight | 0.22 lb (99.79 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 22,88333 € | 68,65 € |
| Unit Price without VAT: | 22,88333 € |
|---|---|
| Unit Price with VAT: | 27,23116 € |

