Category | Type Bit Set |
Manufacturer Wiha | Tip Type Hex |
Series | Includes Handle |
Packaging Bulk | Features Ball End, Bit Storage, Chrome Finish, Ergonomic, Soft Grip, Stubby |
Part Status Obsolete | Weight 0.21 lb (95.25 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 € | 26,73 € |
| Unit Price without VAT: | 26,73000 € |
|---|---|
| Unit Price with VAT: | 31,80870 € |




