



Category | Type Bit Set |
Manufacturer Wiha | Tip Type Phillips, Slotted, Square |
Series | Includes Bit Holder, Handle |
Packaging Bulk | Features Bit Storage, Ergonomic, Soft Grip, Stubby Handle |
Part Status Active | Weight 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 19,68667 € | 59,06 € |
| Unit Price without VAT: | 19,68667 € |
|---|---|
| Unit Price with VAT: | 23,42714 € |

