



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Torx®, Torx® TR (Security) | |
Includes | Bit Holder, Handle | |
Features | Bit Storage, Ergonomic, Magnetic, Soft Grip | |
Weight | 0.42 lb (190.51 g) |

