



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Handle, Bit Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 9.06" (230.0mm) | |
Features | Free Turning Cap, Holds 6 Bits, Impact Resistant, Magnetic | |
Weight | 0.25 lb (113.4 g) |








