Torx® Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Torx® Bit Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

38004

DigiKey Part Number
38004-ND
Manufacturer
Manufacturer Product Number
38004
Description
BIT SET TORX W/HOLDER 7PC
Customer Reference
Detailed Description
Torx® Bit Set 7 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bit Set
Tip Type
Torx®
Includes
Bit Holder, Handle
Features
Bit Storage, Ergonomic, Free Turning Cap, Impact Resistant, Magnetic
Weight
0.36 lb (163.29 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.