



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Torx® | |
Includes | Bit Holder, Handle | |
Features | Bit Storage, Ergonomic, Free Turning Cap, Impact Resistant, Magnetic | |
Weight | 0.36 lb (163.29 g) |

