



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Nut Driver Set | |
Tip Type | Hex Socket | |
Includes | - | |
Features | Ergonomic, Flexible Shaft, Soft Grip | |
Weight | 1.9 lbs (861.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,10000 € | 132,10 € |
| Unit Price without VAT: | 132,10000 € |
|---|---|
| Unit Price with VAT: | 157,19900 € |

