



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5mm | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.28" (261.0mm) | |
Features | Ergonomic, Flexible Shaft, Soft Grip | |
Weight | 0.16 lb (72.57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 16,07667 € | 48,23 € |
| Unit Price without VAT: | 16,07667 € |
|---|---|
| Unit Price with VAT: | 19,13124 € |

