Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/16" | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.28" (261.0mm) | |
Features | Ergonomic, Flexible Shaft, Soft Grip | |
Weight | 0.44 lb (199.58 g) |


