



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Torx® Key Set | |
Tip Type | Torx® | |
Includes | Plastic Holder | |
Features | Extra Long, Screw Holding | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,12000 € | 24,12 € |
| Unit Price without VAT: | 24,12000 € |
|---|---|
| Unit Price with VAT: | 28,70280 € |

