


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® | |
Size | T27 | |
Length - Overall | 4.57" (116.0mm) | |
Features | Black Finish, Screw Holding | |
Weight | 0.03 lb (13.61 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 5,32667 € | 15,98 € |
| Unit Price without VAT: | 5,32667 € |
|---|---|
| Unit Price with VAT: | 6,33874 € |

