



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Torx® | |
Size | T10 | |
Length - Overall | 3.43" (87.1mm) | |
Features | Black Finish, Screw Holding | |
Weight | 0.007 lb (3.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 3,53000 € | 10,59 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,20070 € |

