



Category | Tip Type Torx® |
Manufacturer Wiha | Includes Benchtop Stand |
Packaging Bulk | Features Black Finish, Flag Handle |
Part Status Active | Weight 0.31 lb (140.61 g) |
Type Torx® Key Set |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 17,83000 € | 53,49 € |
| Unit Price without VAT: | 17,83000 € |
|---|---|
| Unit Price with VAT: | 21,21770 € |

