



37065 | |
|---|---|
DigiKey Part Number | 37065W-ND |
Manufacturer | |
Manufacturer Product Number | 37065 |
Description | TORX KEY SET TORXPLUS 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TorxPlus® Torx® Key Set 10 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Torx® Key Set | |
Tip Type | TorxPlus® | |
Includes | - | |
Features | Anti Cam Out, Black Finish, Flag Handle | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,24000 € | 22,24 € |
| Unit Price without VAT: | 22,24000 € |
|---|---|
| Unit Price with VAT: | 26,46560 € |

