Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | - | |
Features | Ball End, Ergonomic, Push Lever Opener, Screw Holding | |
Weight | 0.46 lb (208.65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,93000 € | 21,93 € |
| 5 | 20,32600 € | 101,63 € |
| 10 | 19,67100 € | 196,71 € |
| 25 | 18,83840 € | 470,96 € |
| Unit Price without VAT: | 21,93000 € |
|---|---|
| Unit Price with VAT: | 26,09670 € |




