



36985 | |
|---|---|
DigiKey Part Number | 36985-ND |
Manufacturer | |
Manufacturer Product Number | 36985 |
Description | HEX KEY SET HEX W/HOLDER 12PCS |
Customer Reference | |
Detailed Description | Hex Hex Key Set 12 Pieces |
Category | Type Hex Key Set |
Manufacturer Wiha | Tip Type Hex |
Series | Includes Plastic Holder |
Packaging Bulk | Features Ball End, Stainless Steel |
Part Status Obsolete | Weight 0.88 lb (399.16 g) |

