



36974 | |
|---|---|
DigiKey Part Number | 36974-ND |
Manufacturer | |
Manufacturer Product Number | 36974 |
Description | HEX KEY L-SHAPE 3/32" |
Customer Reference | |
Detailed Description | Hex Key L-Key 3/32" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 3/32" | |
Length - Overall | - | |
Features | Ball End, Chamfered End, Stainless Steel | |
Weight | - |

