Hex Key L-Key 3/8" 8.80" (223.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 3/8" 8.80" (223.5mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36971

DigiKey Part Number
36971-ND
Manufacturer
Manufacturer Product Number
36971
Description
HEX L-KEY 3/8"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 3/8" 8.80" (223.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
3/8"
Packaging
Bulk
Length - Overall
8.80" (223.5mm)
Part Status
Active
Features
Ball End, Black Finish
Tool Type
L-Key
Weight
0.36 lb (163.29 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
104,24100 €42,41 €
Manufacturers Standard Package
Unit Price without VAT:4,24100 €
Unit Price with VAT:5,04679 €