Hex Key L-Key 1/4" 7.30" (185.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 1/4" 7.30" (185.4mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36965

DigiKey Part Number
36965WI-ND
Manufacturer
Manufacturer Product Number
36965
Description
HEX L-KEY 1/4"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 1/4" 7.30" (185.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
1/4"
Packaging
Bulk
Length - Overall
7.30" (185.4mm)
Part Status
Active
Features
Ball End, Black Finish
Tool Type
L-Key
Weight
0.13 lb (58.97 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,30000 €2,30 €
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,73700 €