



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 3/8" | |
Length - Overall | 8.80" (223.5mm) | |
Features | Ball End, Chrome Finish | |
Weight | 0.36 lb (163.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,28400 € | 52,84 € |
| Unit Price without VAT: | 5,28400 € |
|---|---|
| Unit Price with VAT: | 6,28796 € |

