



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 7/64" | |
Length - Overall | 4.29" (109.0mm) | |
Features | Ball End, Black Finish | |
Weight | 0.016 lb (7.26 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,05900 € | 10,59 € |
| Unit Price without VAT: | 1,05900 € |
|---|---|
| Unit Price with VAT: | 1,26021 € |

