36934 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Klein Tools, Inc.
In Stock: 3
Unit Price: 3,05000 €
Hex Key L-Key 4mm 4.45" (113.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 4mm 4.45" (113.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36934

DigiKey Part Number
431-1713-ND
Manufacturer
Manufacturer Product Number
36934
Description
HEX L-KEY 4MM
Customer Reference
Detailed Description
Hex Key L-Key 4mm 4.45" (113.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
4mm
Packaging
Bag
Length - Overall
4.45" (113.0mm)
Part Status
Obsolete
Features
Ball End, Black Finish, Chamfered End
Tool Type
L-Key
Weight
0.06 lb (27.22 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM4Klein Tools, Inc.3BLM4-ND3,05000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes