36933 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 5
Unit Price: 1,28000 €
Hex Key L-Key 3mm 3.94" (100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 3mm 3.94" (100.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

36933

DigiKey Part Number
36933-ND
Manufacturer
Manufacturer Product Number
36933
Description
HEX L-KEY 3MM
Customer Reference
Detailed Description
Hex Key L-Key 3mm 3.94" (100.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
3mm
Packaging
Bag
Length - Overall
3.94" (100.0mm)
Part Status
Obsolete
Features
Ball End, Black Finish, Chamfered End
Tool Type
L-Key
Weight
0.035 lb (15.88 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLM3Klein Tools, Inc.5LLM3-ND1,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes