Similar




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 5/16" | |
Length - Overall | 6.75" (171.5mm) | |
Features | Ball End, Black Finish, Chamfered End | |
Weight | 0.22 lb (99.79 g) |


